cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMU-PATBH101KQ-1M

DigiKey Part Number
HMU-PATBH101KQ-1M-ND
Manufacturer
Manufacturer Product Number
HMU-PATBH101KQ-1M
Description
FIBER OPTIC CBL MU-MU SIMPLEX 1M
Customer Reference
Detailed Description
Cable Fiber Optic MU To MU 9.5/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
MU
2nd Connector
MU
Cable Diameter
0.08" (2.0mm)
Cable Type
Buffered Fiber
Features
Attenuator
Fiber Type
9.5/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, Simplex
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
40dB
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTIC CBL MU-MU SIMPLEX 2M
In-Stock: 0
Unit Price: 50,71500 €