_sml.jpg)
HK-R-SR2-S(12) | |
---|---|
DigiKey Part Number | 26-HK-R-SR2-S(12)-ND |
Manufacturer | |
Manufacturer Product Number | HK-R-SR2-S(12) |
Description | CONN 2.92MM RCPT 50OHM COMPRESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,54000 € | 36,54 € |
20 | 29,57600 € | 591,52 € |
40 | 28,16550 € | 1.126,62 € |
60 | 27,37167 € | 1.642,30 € |
100 | 26,40360 € | 2.640,36 € |
260 | 24,68458 € | 6.417,99 € |
Unit Price without VAT: | 36,54000 € |
---|---|
Unit Price with VAT: | 43,48260 € |