_sml.jpg)
HK-R-SR2-S(11) | |
|---|---|
DigiKey Part Number | 26-HK-R-SR2-S(11)-ND |
Manufacturer | |
Manufacturer Product Number | HK-R-SR2-S(11) |
Description | CONN 2.92MM RCPT 50OHM COMPRESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 105°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 € | 35,20 € |
| 20 | 28,49100 € | 569,82 € |
| 40 | 27,13200 € | 1.085,28 € |
| 60 | 26,36733 € | 1.582,04 € |
| 100 | 25,43490 € | 2.543,49 € |
| 260 | 23,77885 € | 6.182,50 € |
| Unit Price without VAT: | 35,20000 € |
|---|---|
| Unit Price with VAT: | 41,88800 € |

