New Product
HK-R-FR2(12.22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HK-R-FR2(12.22)
HK-R-FR2(12.22)
Field Replaceable mmWave Family Series

HK-R-FR2(12.22)

DigiKey Part Number
26-HK-R-FR2(12.22)-ND
Manufacturer
Manufacturer Product Number
HK-R-FR2(12.22)
Description
RECEPTACLE, 1 POS., 43.5GHZ, -55
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount; Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
43.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass, Stainless Steel
Body Finish
Nickel, Passivated
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
159,02000 €59,02 €
2047,77450 €955,49 €
4045,49550 €1.819,82 €
6044,21417 €2.652,85 €
10042,65090 €4.265,09 €
Manufacturers Standard Package
Unit Price without VAT:59,02000 €
Unit Price with VAT:70,23380 €