



HK-R-FR2(10.16) | |
|---|---|
DigiKey Part Number | 26-HK-R-FR2(10.16)-ND |
Manufacturer | |
Manufacturer Product Number | HK-R-FR2(10.16) |
Description | RECEPTACLE, 1 POS., 43.5GHZ, -55 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 43.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass, Stainless Steel | |
Body Finish | Nickel, Passivated | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,03000 € | 58,03 € |
| 20 | 46,97700 € | 939,54 € |
| 40 | 44,73675 € | 1.789,47 € |
| 60 | 43,47650 € | 2.608,59 € |
| 100 | 41,93920 € | 4.193,92 € |
| Unit Price without VAT: | 58,03000 € |
|---|---|
| Unit Price with VAT: | 69,05570 € |




