
HK-LR-SR2 | |
|---|---|
DigiKey Part Number | H125497-ND |
Manufacturer | |
Manufacturer Product Number | HK-LR-SR2 |
Description | CONN 2.92MM RCP STR 50OHM EDGEMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | HK-LR-SR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,12000 € | 38,12 € |
| 20 | 30,84800 € | 616,96 € |
| 40 | 29,37650 € | 1.175,06 € |
| 60 | 28,54867 € | 1.712,92 € |
| 100 | 27,53920 € | 2.753,92 € |
| 260 | 25,74608 € | 6.693,98 € |
| Unit Price without VAT: | 38,12000 € |
|---|---|
| Unit Price with VAT: | 45,36280 € |






