
HK-AT(10)-PJ | |
---|---|
DigiKey Part Number | H126366-ND |
Manufacturer | |
Manufacturer Product Number | HK-AT(10)-PJ |
Description | RF ATTENUATOR 10DB 50OHM 2.92MM |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 428,21000 € | 428,21 € |
Unit Price without VAT: | 428,21000 € |
---|---|
Unit Price with VAT: | 509,56990 € |