HK-2P-MC1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK-2P-MC1-A-6IN

DigiKey Part Number
26-HK-2P-MC1-A-6IN-ND
Manufacturer
Manufacturer Product Number
HK-2P-MC1-A-6IN
Description
COAX CBL 2.92MM TO 2.92MM 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1107,17000 €107,17 €
2086,76300 €1.735,26 €
4082,62675 €3.305,07 €
6080,29983 €4.817,99 €
10079,66820 €7.966,82 €
Manufacturers Standard Package
Unit Price without VAT:107,17000 €
Unit Price with VAT:127,53230 €