
HIF7CA-80DA-1.27DSA(71) | |
---|---|
DigiKey Part Number | HIF7CA-80DA-1.27DSA(71)-ND |
Manufacturer | |
Manufacturer Product Number | HIF7CA-80DA-1.27DSA(71) |
Description | CONN RCPT 80POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
EDA/CAD Models | HIF7CA-80DA-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.429" (10.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 5,69975 € | 227,99 € |
Unit Price without VAT: | 5,69975 € |
---|---|
Unit Price with VAT: | 6,78270 € |