
HIF7-34DA-1.27DS(71) | |
---|---|
DigiKey Part Number | HIF7-34DA-1.27DS(71)-ND |
Manufacturer | |
Manufacturer Product Number | HIF7-34DA-1.27DS(71) |
Description | CONN RCPT 34POS R/A GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | HIF7-34DA-1.27DS(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.327" (8.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | 3,30733 € | 198,44 € |
Unit Price without VAT: | 3,30733 € |
---|---|
Unit Price with VAT: | 3,93572 € |