
HIF6BN-80D-1.27DSA(71) | |
---|---|
DigiKey Part Number | HIF6BN-80D-1.27DSA(71)-ND |
Manufacturer | |
Manufacturer Product Number | HIF6BN-80D-1.27DSA(71) |
Description | CONN HOUSING 80POS 1.27MM |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | - | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Lock/Eject Hooks | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 500mA | |
Voltage Rating | 125VAC | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | 8,14117 € | 488,47 € |
Unit Price without VAT: | 8,14117 € |
---|---|
Unit Price with VAT: | 9,68799 € |