
HIF6B-50DA-1.27DSAL(71) | |
---|---|
DigiKey Part Number | HIF6B-50DA-1.27DSAL(71)-ND |
Manufacturer | |
Manufacturer Product Number | HIF6B-50DA-1.27DSAL(71) |
Description | CONN RCPT 50POS 0.05 GOLD PCB |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | HIF6B-50DA-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.346" (8.80mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 14.8mm | |
Ingress Protection | - | |
Features | Board Lock, Mounting Flange, Polarizing Key | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 125VAC | |
Applications | General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |