cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF6B-50DA-1.27DSA(71)

DigiKey Part Number
HIF6B-50DA-1.27DSA(71)-ND
Manufacturer
Manufacturer Product Number
HIF6B-50DA-1.27DSA(71)
Description
CONN RCPT 50POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
HIF6B-50DA-1.27DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.346" (8.80mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
14.8mm
Ingress Protection
-
Features
Mounting Flange, Polarizing Key
Current Rating (Amps)
0.5A
Voltage Rating
125VAC
Applications
General Purpose
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
453,61911 €162,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,61911 €
Unit Price with VAT:4,30674 €