
HIF6A-52PA-1.27DSA(71) | |
---|---|
DigiKey Part Number | H123975-ND |
Manufacturer | |
Manufacturer Product Number | HIF6A-52PA-1.27DSA(71) |
Description | CONN HEADER VERT 52POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 52 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF6A-52PA-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.205" (5.21mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.453" (11.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 300V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,02000 € | 4,02 € |
45 | 3,07489 € | 138,37 € |
135 | 2,84541 € | 384,13 € |
540 | 2,58031 € | 1.393,37 € |
1.035 | 2,46461 € | 2.550,87 € |
Unit Price without VAT: | 4,02000 € |
---|---|
Unit Price with VAT: | 4,78380 € |