
HIF6-CABLE-CUT-FC601 | |
---|---|
DigiKey Part Number | H123995-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-CABLE-CUT-FC601 |
Description | CUTTER CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Shape | - | |
Cut Edge | - | |
Length - Overall | - | |
Features | - | |
Capacity | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5.022,57000 € | 5.022,57 € |
Unit Price without VAT: | 5.022,57000 € |
---|---|
Unit Price with VAT: | 5.976,85830 € |