
HIF6-80D-1.27R(02) | |
---|---|
DigiKey Part Number | HIF6-80D-1.27R(02)-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-80D-1.27R(02) |
Description | CONN RCPT 80POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 80 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |