
HIF6-100D-1.27R(22) | |
---|---|
DigiKey Part Number | HIF6-100D-1.27R(22)-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-100D-1.27R(22) |
Description | CONN RECPT INLINE IDC |
Customer Reference | |
Detailed Description | 100 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 5,32167 € | 159,65 € |
Unit Price without VAT: | 5,32167 € |
---|---|
Unit Price with VAT: | 6,33279 € |