
HIF5D-40DA-2.54R(71) | |
---|---|
DigiKey Part Number | HIF5D-40DA-2.54R(71)-ND |
Manufacturer | |
Manufacturer Product Number | HIF5D-40DA-2.54R(71) |
Description | CONN EDGE DUAL FMALE 40POS 0.100 |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Strain Relief | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.126" (3.20mm) Dia | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) |