
HIF4G-40D-3.18C | |
---|---|
DigiKey Part Number | HIF4G-40D-3.18C-ND |
Manufacturer | |
Manufacturer Product Number | HIF4G-40D-3.18C |
Description | CONN RCPT HSG 40POS 3.18MM |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.125" (3.18mm) | |
Number of Rows | 2 | |
Row Spacing | 0.125" (3.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 3,59220 € | 179,61 € |
Unit Price without VAT: | 3,59220 € |
---|---|
Unit Price with VAT: | 4,27472 € |