
HIF4B-GP34 | |
---|---|
DigiKey Part Number | HIF4B-GP34-ND |
Manufacturer | |
Manufacturer Product Number | HIF4B-GP34 |
Description | CONN GUIDE PLATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Plate For HIF4 Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Plate | |
Number of Positions | 34 | |
For Use With/Related Products | HIF4 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.544,83000 € | 1.544,83 € |
Unit Price without VAT: | 1.544,83000 € |
---|---|
Unit Price with VAT: | 1.838,34770 € |