HIF4-40P-3.18DSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF4-40P-3.18DSA

DigiKey Part Number
H123922-ND
Manufacturer
Manufacturer Product Number
HIF4-40P-3.18DSA
Description
CONN HEADER VERT 40POS 3.18MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.125" (3.18mm)
Datasheet
 Datasheet
EDA/CAD Models
HIF4-40P-3.18DSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.201" (5.10mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
0.673" (17.09mm)
Insulation Height
0.720" (18.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
300V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.11.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,71000 €8,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,71000 €
Unit Price with VAT:10,36490 €