HIF4-34P-3.18DSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF4-34P-3.18DSA(01)

DigiKey Part Number
HIF4-34P-3.18DSA(01)-ND
Manufacturer
Manufacturer Product Number
HIF4-34P-3.18DSA(01)
Description
CONN HEADER VERT 34POS 3.18MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.125" (3.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.201" (5.10mm)
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
0.673" (17.09mm)
Insulation Height
0.720" (18.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
300V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2011,56500 €231,30 €
Manufacturers Standard Package
Unit Price without VAT:11,56500 €
Unit Price with VAT:13,76235 €