
HIF4-34D-3.18R(01) | |
---|---|
DigiKey Part Number | HIF4-34D-3.18R(01)-ND |
Manufacturer | |
Manufacturer Product Number | HIF4-34D-3.18R(01) |
Description | CONN RCPT 34POS IDC 24AWG GOLD |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.125" (3.18mm) | |
Number of Rows | 2 | |
Row Spacing | 0.125" (3.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 14,45667 € | 433,70 € |
Unit Price without VAT: | 14,45667 € |
---|---|
Unit Price with VAT: | 17,20344 € |