
HIF4-26P-3.18DS | |
---|---|
DigiKey Part Number | H123917-ND |
Manufacturer | |
Manufacturer Product Number | HIF4-26P-3.18DS |
Description | CONN HEADER R/A 26POS 3.18MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF4-26P-3.18DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.201" (5.10mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.394" (10.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Keying Slot, Mounting Flange | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 300V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,24000 € | 9,24 € |
25 | 7,36120 € | 184,03 € |
100 | 6,67510 € | 667,51 € |
500 | 5,95908 € | 2.979,54 € |
1.000 | 5,67497 € | 5.674,97 € |
Unit Price without VAT: | 9,24000 € |
---|---|
Unit Price with VAT: | 10,99560 € |