
HIF4-16P-3.18DSA(01) | |
---|---|
DigiKey Part Number | HIF4-16P-3.18DSA(01)-ND |
Manufacturer | |
Manufacturer Product Number | HIF4-16P-3.18DSA(01) |
Description | CONN HEADER VERT 16POS 3.18MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.201" (5.10mm) | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | 0.673" (17.09mm) | |
Insulation Height | 0.720" (18.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Keying Slot, Mounting Flange | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 300V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 6,61167 € | 198,35 € |
Unit Price without VAT: | 6,61167 € |
---|---|
Unit Price with VAT: | 7,86789 € |