
HIF4-16D-3.18R | |
---|---|
DigiKey Part Number | H123909-ND |
Manufacturer | |
Manufacturer Product Number | HIF4-16D-3.18R |
Description | CONN RCPT 16POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF4-16D-3.18R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.125" (3.18mm) | |
Number of Rows | 2 | |
Row Spacing | 0.125" (3.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,72000 € | 6,72 € |
10 | 5,70700 € | 57,07 € |
25 | 5,34960 € | 133,74 € |
60 | 5,02900 € | 301,74 € |
120 | 4,78892 € | 574,67 € |
300 | 4,48927 € | 1.346,78 € |
540 | 4,30704 € | 2.325,80 € |
1.020 | 4,11823 € | 4.200,59 € |
Unit Price without VAT: | 6,72000 € |
---|---|
Unit Price with VAT: | 7,99680 € |