
HIF3MW-10D-2.54R | |
---|---|
DigiKey Part Number | HIF3MW-10D-2.54R-ND |
Manufacturer | |
Manufacturer Product Number | HIF3MW-10D-2.54R |
Description | CONN HOUSING 2.54MM DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Gold |
EDA/CAD Models | HIF3MW-10D-2.54R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | 1,16213 € | 185,94 € |
Unit Price without VAT: | 1,16213 € |
---|---|
Unit Price with VAT: | 1,38293 € |