HIF3MBW-50PA-2.54DSA(63)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3MBW-50PA-2.54DSA(63)

DigiKey Part Number
26-HIF3MBW-50PA-2.54DSA(63)-ND
Manufacturer
Manufacturer Product Number
HIF3MBW-50PA-2.54DSA(63)
Description
CONN PIN HEADER PCB STR
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HIF3MBW-50PA-2.54DSA(63) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.701" (17.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
200VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,08000 €4,08 €
603,05533 €183,32 €
1202,90942 €349,13 €
5402,61654 €1.412,93 €
1.0202,50178 €2.551,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €