



HIF3FB-50DA-2.54DSA(71) | |
---|---|
DigiKey Part Number | H123837-ND |
Manufacturer | |
Manufacturer Product Number | HIF3FB-50DA-2.54DSA(71) |
Description | CONN RCPT 50POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | HIF3FB-50DA-2.54DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.374" (9.50mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 12.2mm | |
Ingress Protection | - | |
Features | Polarizing Key | |
Current Rating (Amps) | 1A | |
Voltage Rating | 200VAC | |
Applications | General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,00000 € | 6,00 € |
10 | 5,10100 € | 51,01 € |
40 | 4,62550 € | 185,02 € |
80 | 4,40475 € | 352,38 € |
120 | 4,28042 € | 513,65 € |
280 | 4,03207 € | 1.128,98 € |
520 | 3,85987 € | 2.007,13 € |
1.000 | 3,68599 € | 3.685,99 € |
Unit Price without VAT: | 6,00000 € |
---|---|
Unit Price with VAT: | 7,14000 € |