HIF3BB-64D-2.54C(63)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BB-64D-2.54C(63)

DigiKey Part Number
26-HIF3BB-64D-2.54C(63)-ND
Manufacturer
Manufacturer Product Number
HIF3BB-64D-2.54C(63)
Description
CONN SOCKET HSG 64POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HIF3BB-64D-2.54C(63) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,30000 €3,30 €
502,50600 €125,30 €
1002,38630 €238,63 €
5002,13014 €1.065,07 €
1.0002,02853 €2.028,53 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €