
HIF3BB-60D-2.54C(03) | |
---|---|
DigiKey Part Number | HIF3BB-60D-2.54C(03)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BB-60D-2.54C(03) |
Description | CONN SOCKET HSG 60POS 2.54MM |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 2,64100 € | 132,05 € |
Unit Price without VAT: | 2,64100 € |
---|---|
Unit Price with VAT: | 3,14279 € |