HIF3BB-50PA-2.54WB(63)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BB-50PA-2.54WB(63)

DigiKey Part Number
26-HIF3BB-50PA-2.54WB(63)-ND
Manufacturer
Manufacturer Product Number
HIF3BB-50PA-2.54WB(63)
Description
CONN HEADER R/A 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Wire Wrap
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.335" (8.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
200V
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,87000 €9,87 €
207,99200 €159,84 €
1007,13420 €713,42 €
5006,36888 €3.184,44 €
1.0006,06526 €6.065,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,87000 €
Unit Price with VAT:11,74530 €