
HIF3BB-50D-2.54C(63) | |
|---|---|
DigiKey Part Number | 26-HIF3BB-50D-2.54C(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BB-50D-2.54C(63) |
Description | CONN SOCKET HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BB-50D-2.54C(63) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 50 | 2,02640 € | 101,32 € |
| 100 | 1,92960 € | 192,96 € |
| 500 | 1,72240 € | 861,20 € |
| 1.000 | 1,64023 € | 1.640,23 € |
| 5.000 | 1,46431 € | 7.321,55 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |







