
HIF3BAG-40PA-2.54DS(63) | |
---|---|
cms-digikey-product-number | 26-HIF3BAG-40PA-2.54DS(63)-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HIF3BAG-40PA-2.54DS(63) |
cms-description | CONN HEADER R/A 40POS 2.54MM |
cms-customer-reference | |
cms-detailed-description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.335" (8.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Keying Slot, Mounting Flange | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 200V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
80 | 3,21475 € | 257,18 € |
Unit Price without VAT: | 3,21475 € |
---|---|
Unit Price with VAT: | 3,82555 € |