
HIF3BA-GPIN | |
---|---|
DigiKey Part Number | H123780-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-GPIN |
Description | POLARIZING KEY 1=STRIP OF 5 |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For HIF3B Series Sockets |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-GPIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | HIF3B Series Sockets | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 0,47800 € | 9,56 € |
Unit Price without VAT: | 0,47800 € |
---|---|
Unit Price with VAT: | 0,56882 € |