
HIF3BA-50PD-2.54R-MC(04) | |
---|---|
DigiKey Part Number | HIF3BA-50PD-2.54R-MC(04)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-50PD-2.54R-MC(04) |
Description | CONN HEADER 50POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 50 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |