HIF3BA-40D-2.54R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 34
Unit Price: 5,87000 €
Datasheet
HIF3BA-40D-2.54R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HIF3BA-40D-2.54R
HIF3BA-40D-2.54R
HIF3BA-40D-2.54R

HIF3BA-40D-2.54R

DigiKey Part Number
H126211-ND
Manufacturer
Manufacturer Product Number
HIF3BA-40D-2.54R
Description
CONN SOCKET 40POS IDC 28AWG GOLD
Customer Reference
Detailed Description
40 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
HIF3BA-40D-2.54R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes