HIF3BA-30D-2.54C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 60
Unit Price: 2,09000 €
Datasheet
HIF3BA-30D-2.54C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BA-30D-2.54C

DigiKey Part Number
H123733-ND
Manufacturer
Manufacturer Product Number
HIF3BA-30D-2.54C
Description
CONN RCPT HSG 30POS 2.54MM
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HIF3BA-30D-2.54C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes