
HIF3BA-26PD-2.54R-MC(63) | |
---|---|
DigiKey Part Number | 26-HIF3BA-26PD-2.54R-MC(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-26PD-2.54R-MC(63) |
Description | CONN HEADER 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-26PD-2.54R-MC(63) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,56000 € | 12,56 € |
10 | 10,67200 € | 106,72 € |
120 | 8,95517 € | 1.074,62 € |
600 | 7,99472 € | 4.796,83 € |
1.080 | 7,67043 € | 8.284,06 € |
Unit Price without VAT: | 12,56000 € |
---|---|
Unit Price with VAT: | 14,94640 € |