HIF3BA-26D-2.54C(63)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BA-26D-2.54C(63)

DigiKey Part Number
26-HIF3BA-26D-2.54C(63)-ND
Manufacturer
Manufacturer Product Number
HIF3BA-26D-2.54C(63)
Description
CONN SOCKET HSG 26POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HIF3BA-26D-2.54C(63) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,99000 €1,99 €
501,50660 €75,33 €
1001,43460 €143,46 €
5001,28050 €640,25 €
1.0001,21940 €1.219,40 €
5.0001,08860 €5.443,00 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €