
HIF3BA-24D-2.54R | |
---|---|
DigiKey Part Number | HIF3BA-24D-2.54R-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-24D-2.54R |
Description | CONN SOCKET 24POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-24D-2.54R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | 2,99188 € | 239,35 € |
Unit Price without VAT: | 2,99188 € |
---|---|
Unit Price with VAT: | 3,56034 € |