
HIF3BA-20D-2.54R-CL(63) | |
---|---|
DigiKey Part Number | 26-HIF3BA-20D-2.54R-CL(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-20D-2.54R-CL(63) |
Description | CONN SOCKET 20POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 3,33130 € | 333,13 € |
Unit Price without VAT: | 3,33130 € |
---|---|
Unit Price with VAT: | 3,96425 € |