HIF3BA-10PA-2.54DS(63)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BA-10PA-2.54DS(63)

DigiKey Part Number
26-HIF3BA-10PA-2.54DS(63)-ND
Manufacturer
Manufacturer Product Number
HIF3BA-10PA-2.54DS(63)
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HIF3BA-10PA-2.54DS(63) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.335" (8.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
200V
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,43000 €24,30 €
2001,96625 €393,25 €
6001,81962 €1.091,77 €
1.0001,75522 €1.755,22 €
5.0001,56699 €7.834,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €