
HIF3A-40D-2.54R | |
---|---|
DigiKey Part Number | H123705-ND |
Manufacturer | |
Manufacturer Product Number | HIF3A-40D-2.54R |
Description | CONN SOCKET 40POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 40 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3A-40D-2.54R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
cms-packaging | Tray | |
cms-part-status | Last Time Buy | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,00000 € | 14,00 € |
10 | 11,90100 € | 119,01 € |
40 | 10,79125 € | 431,65 € |
80 | 10,27650 € | 822,12 € |
120 | 9,98683 € | 1.198,42 € |
280 | 9,40775 € | 2.634,17 € |
520 | 9,00610 € | 4.683,17 € |
Unit Price without VAT: | 14,00000 € |
---|---|
Unit Price with VAT: | 16,66000 € |