
HIF3A-3236SCFC | |
---|---|
DigiKey Part Number | HIF3A-3236SCFC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIF3A-3236SCFC |
Description | CONN SOCKET 32-36AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 32-36 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3A-3236SCFC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 32-36 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,10201 € | 1.020,10 € |
Unit Price without VAT: | 0,10201 € |
---|---|
Unit Price with VAT: | 0,12139 € |