
HIF3A-20D-2.54R | |
---|---|
DigiKey Part Number | H123701-ND |
Manufacturer | |
Manufacturer Product Number | HIF3A-20D-2.54R |
Description | CONN SOCKET 20POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3A-20D-2.54R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,42000 € | 8,42 € |
10 | 7,15900 € | 71,59 € |
25 | 6,71040 € | 167,76 € |
50 | 6,39000 € | 319,50 € |
100 | 6,08510 € | 608,51 € |
300 | 5,63143 € | 1.689,43 € |
500 | 5,43226 € | 2.716,13 € |
1.000 | 5,17329 € | 5.173,29 € |
Unit Price without VAT: | 8,42000 € |
---|---|
Unit Price with VAT: | 10,01980 € |