
HIF3A-10D-2.54R | |
---|---|
DigiKey Part Number | H123699-ND |
Manufacturer | |
Manufacturer Product Number | HIF3A-10D-2.54R |
Description | CONN SOCKET 10POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3A-10D-2.54R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,64000 € | 5,64 € |
10 | 4,79900 € | 47,99 € |
25 | 4,49840 € | 112,46 € |
50 | 4,28360 € | 214,18 € |
160 | 3,94588 € | 631,34 € |
320 | 3,75759 € | 1.202,43 € |
640 | 3,57838 € | 2.290,16 € |
1.120 | 3,43996 € | 3.852,76 € |
2.560 | 3,24532 € | 8.308,02 € |
Unit Price without VAT: | 5,64000 € |
---|---|
Unit Price with VAT: | 6,71160 € |