
HIF3-34CL | |
---|---|
DigiKey Part Number | HIF3-34CL-ND |
Manufacturer | |
Manufacturer Product Number | HIF3-34CL |
Description | PULL TAB 34POS |
Customer Reference | |
Detailed Description | Connector Pull Tab For HIF3 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Pull Tab | |
Number of Positions | 34 | |
For Use With/Related Products | HIF3 Series | |
Features | - | |
Base Product Number |