
HIF3-30CV(72) | |
---|---|
DigiKey Part Number | H123693-ND |
Manufacturer | |
Manufacturer Product Number | HIF3-30CV(72) |
Description | COVER CASE CRIMPING SOCKET 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For HIF3 Series |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-30CV(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 30 | |
For Use With/Related Products | HIF3 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,01000 € | 7,01 € |
10 | 5,95600 € | 59,56 € |
30 | 5,51067 € | 165,32 € |
50 | 5,31580 € | 265,79 € |
100 | 5,06200 € | 506,20 € |
250 | 4,74524 € | 1.186,31 € |
500 | 4,62470 € | 2.312,35 € |
Unit Price without VAT: | 7,01000 € |
---|---|
Unit Price with VAT: | 8,34190 € |