
HIF3-26CV(72) | |
---|---|
DigiKey Part Number | H123692-ND |
Manufacturer | |
Manufacturer Product Number | HIF3-26CV(72) |
Description | COVER CASE CRIMPING SOCKET 26POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For HIF3 Series |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-26CV(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 26 | |
For Use With/Related Products | HIF3 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 € | 6,67 € |
10 | 5,66700 € | 56,67 € |
30 | 5,24367 € | 157,31 € |
50 | 5,05820 € | 252,91 € |
100 | 4,81670 € | 481,67 € |
250 | 4,51524 € | 1.128,81 € |
500 | 4,38014 € | 2.190,07 € |
Unit Price without VAT: | 6,67000 € |
---|---|
Unit Price with VAT: | 7,93730 € |